SamtecERDP-013-09.00-TTL-TTL-1Kabelbaugruppen Koaxial
Cable Assembly Twinax 0.228m 30AWG Board to Board to Board to Board M-M EDGE RATE®
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Twinax | |
| M-M | |
| Board to Board | |
| Board to Board | |
| Silver Plated Copper | |
| 30 | |
| 0.228 | |
| 0.699 | |
| 0.3 | |
| 3.175 | |
| 0.508 | |
| 100 | |
| 19.8mOhm | |
| 7000MOhm | |
| -25 | |
| 125 | |
| EDGE RATE® | |
| Polyvinyl Chloride | |
| Right Angle to Right Angle | |
| 0.5/Contact | |
| Aluminized Polyester/Copper | |
| 14pF/ft | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Tape/Foil |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.