10-25% Rabatt
SamtecERF8-010-05.0-S-DV-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 20 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 14 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
Samtec's micro high speed socket strip ERF8-010-05.0-S-DV-TR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 14 mm long, 5.33 mm tall and 5.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ERF8-010-05.0-S-DV-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

