SamtecERF8-020-01-L-D-RA-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Micro High Speed Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 28 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 29 | |
| 11.35 | |
| 6.25 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's edge rate socket strip ERF8-020-01-L-D-RA-TR header connector helps protect your equipment from accidental shortages. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 235 VAC. This device has a maximum current rating of 1.4 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. This product is 29 mm long, 6.25 mm tall and 11.35 mm deep. It uses the solder termination method. ERF8-020-01-L-D-RA-TR is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

