10-25% Rabatt
SamtecERF8-020-05.0-S-DV-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.35 | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 22 | |
| 5.6 | |
| 5.33 | |
| Surface Mount |
Easily mount this micro high speed socket strip ERF8-020-05.0-S-DV-K-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 0.8 mm. This is a 2-row connector. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 2.2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 22 mm long, 5.33 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C. ERF8-020-05.0-S-DV-K-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

