10-25% Rabatt
SamtecERF8-020-05.0-S-DV-L-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 56 | |
| 2.2/Contact | |
| 318VDC|225VAC | |
| 50000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 23.5 | |
| 5.6 | |
| 5.33 | |
| Edge Rate® | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Think of Samtec's micro high speed socket strip ERF8-020-05.0-S-DV-L-TR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 200 VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 2.2 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 23.5 mm long, 5.33 mm tall and 5.6 mm deep. ERF8-020-05.0-S-DV-L-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

