SamtecERF8-070-05.0-S-DV-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro High Speed Socket Strip SKT 140 POS 0.8mm Solder ST SMD T/R

Safety is an important concern when designing electronic devices. Samtec's micro high speed socket strip ERF8-070-05.0-S-DV-K-TR header connector helps protect your equipment from accidental shortages. This SKT connector's 140 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ERF8-070-05.0-S-DV-K-TR is housed in black liquid crystal polymer. This product is 62 mm long, 5.33 mm tall and 5.6 mm deep.

No Stock Available

Quantity Increments of 375 Minimum 375
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 6,82 €
    1. 375+6,82 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.