PanasonicERJ-14NF1371UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 1.37K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-14NF1371U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 1.37K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

500 Stück: morgen versandbereit

    Total29,75 €Price for 500

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 500 Stück
      • Price: 0,0595 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.