PanasonicERJ-14NF4640UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 464 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-14NF4640U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 464 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4.900 Stück: morgen versandbereit

    Total83,42 €Price for 1862

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1648+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.900 Stück
      • Price: 0,0448 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.