PanasonicERJ-14NF4990UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-14NF4990U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 499 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

4.475 Stück: morgen versandbereit

    Total65,30 €Price for 1799

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2345+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1799
      Maximum Of:
      4475
      Country Of origin:
      Japan
         
      • Price: 0,0363 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2345+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.475 Stück
      • Price: 0,0363 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.