PanasonicERJ-14NF5600UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 560 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-14NF5600U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 560 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5.000 Stück: morgen versandbereit

    Total452,50 €Price for 5000

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.000 Stück
      • Price: 0,0905 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.