10-25% Rabatt

PanasonicERJ-14YJ2R4UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-14YJ2R4U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 2.4 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -100 to 600 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

Import TariffMay apply to this part

6.000 Stück: morgen versandbereit

    Total36,40 €Price for 3534

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      3534
      Maximum Of:
      6000
      Country Of origin:
      Japan
         
      • Price: 0,0103 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 6.000 Stück
      • Price: 0,0103 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.