PanasonicERJ-14YJ682UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 6.8K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-14YJ682U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 6.8K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

10.000 Stück: morgen versandbereit

    Total82,93 €Price for 4065

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 10.000 Stück
      • Price: 0,0204 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.