PanasonicERJ-1GNF1004CWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a ERJ-1GNF1004C fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

21.748 Stück: morgen versandbereit

    Total61,97 €Price for 14085

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      14085
      Maximum Of:
      21748
      Country Of origin:
      Japan
         
      • Price: 0,0044 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 21.748 Stück
      • Price: 0,0044 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.