PanasonicERJ-1GNF3301CWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 3.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The ERJ-1GNF3301C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

Auf Lager: 45.000 Stück

Regional Inventory: 30.000

    Total57,00 €Price for 15000

    30.000 auf Lager: morgen versandbereit

    • (15000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 30.000 Stück
      • Price: 0,0038 €
    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 15.000 Stück
      • Price: 0,0045 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.