PanasonicERJ-1RHD1003CWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R

This is a ERJ-1RHD1003C fixed single surface-mount resistor from Panasonic. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 0.5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

3.588 Stück: Versand in vsl. 4 Tagen

    Total0,62 €Price for 10

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 3.588 Stück
      • Price: 0,0615 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.