PanasonicERJ-1TYJ2R0UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 2 Ohm 5% 1W -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-1TYJ2R0U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 2 Ohm. This part has a power rating of 1 W. Its temperature coefficient is -100 to 600 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

750 Stück: morgen versandbereit

    Total68,78 €Price for 750

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2340+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      750
      Maximum Of:
      750
      Country Of origin:
      Japan
         
      • Price: 0,0917 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2340+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 750 Stück
      • Price: 0,0917 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.