50-75% Rabatt
PanasonicERJ-1TYJ4R3UWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 4.3 Ohm 5% 1W -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.3 | |
| 5% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| -100 to 600 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| 0.045 | |
| Surface Mount |
Use this ERJ-1TYJ4R3U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 4.3 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

