PanasonicERJ-2RHD1820XWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 182 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2RHD1820X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 182 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 0.5%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

11.249 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 11.249 Stück
      • Price: 0,0097 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.