PanasonicERJ-2RKF3483XWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 348K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF3483X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 348K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

37.103 Stück: morgen versandbereit

    Total90,00 €Price for 25000

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1803+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      25000
      Maximum Of:
      37103
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1803+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 37.103 Stück
      • Price: 0,0036 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.