PanasonicERJ-2RKF45R3XWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 45.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2RKF45R3X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 45.3 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

8.501 Stück: morgen versandbereit

    Total20,40 €Price for 8501

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      8501
      Maximum Of:
      8501
      Country Of origin:
      China
         
      • Price: 0,0024 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 8.501 Stück
      • Price: 0,0024 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.