PanasonicERJ-2RKF8203XWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 820K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2RKF8203X fixed single surface-mount resistor from Panasonic. This product has a resistance value of 820K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

46.162 Stück: Versand in vsl. 2 Tagen

    Total85,71 €Price for 35714

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1633+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      35714
      Maximum Of:
      46162
      Country Of origin:
      China
         
      • Price: 0,0024 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1633+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 46.162 Stück
      • Price: 0,0024 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.