10-25% Rabatt

PanasonicERJ-3EKF3652VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 36.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF3652V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 36.5K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

45.000 Stück: Versand in vsl. 2 Tagen

    Total72,00 €Price for 20000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 45.000 Stück
      • Price: 0,0036 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.