PanasonicERJ-6BWFR062VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 0.062 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 62m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| 0 to 200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.65 | |
| 0.006 | |
| Surface Mount |
This is a ERJ-6BWFR062V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 62m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

