PanasonicERJ-6ENF1051VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6ENF1051V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 1.05K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

38.787 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 38.787 Stück
      • Price: 0,0075 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.