PanasonicERJ-6ENF1502VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-6ENF1502V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 15K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

16.780 Stück: morgen versandbereit

    Total29,28 €Price for 1464

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1464
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0200 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 11.780 Stück
      • Price: 0,0200 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,0069 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.