PanasonicERJ-6ENF27R0VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 27 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6ENF27R0V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 66.825 Stück

Regional Inventory: 61.825

    Total0,01 €Price for 1

    61.825 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1617+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 61.825 Stück
      • Price: 0,0064 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2345+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,0076 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.