10-25% Rabatt

PanasonicERJ-6GEYJ205VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6GEYJ205V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2M Ohm. Its temperature coefficient is -400 to 150 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

5.529 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      5529
      Country Of origin:
      China
         
      • Price: 0,0355 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2142+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 5.529 Stück
      • Price: 0,0355 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.