25-50% Rabatt

PanasonicERJ-6GEYJ360VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 36 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-6GEYJ360V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 36 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,001 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,001 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.