PanasonicERJ-6GEYJ5R6VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-6GEYJ5R6V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5.6 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

50.137 Stück: Versand in vsl. 2 Tagen

    Total0,00 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1626+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      50137
      Country Of origin:
      China
         
      • Price: 0,0034 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1626+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 50.137 Stück
      • Price: 0,0034 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.