PanasonicERJ-B3CFR047VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0508 0.047 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 47m | |
| 1% | |
| 150 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| 0 to 200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0508 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0508 | |
| 1.25 | |
| 2 | |
| 0.5 | |
| 0.0048 | |
| Surface Mount |
The ERJ-B3CFR047V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 47m Ohm. Its temperature coefficient is 0 to 200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1.25 mm long, 0.5 mm tall and 2 mm deep. The ERJ-B3CFR047V part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

