PanasonicERJ-L08KF10CVWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-L08KF10CV fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3.422 Stück: morgen versandbereit

    Total82,30 €Price for 860

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2015+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      860
      Maximum Of:
      3422
      Country Of origin:
      Japan
         
      • Price: 0,0957 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2015+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.422 Stück
      • Price: 0,0957 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.