PanasonicERJ-L12KF33MUWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1812 0.033 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1812 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1812 | |
| 4.5 | |
| 3.2 | |
| 0.6 | |
| 0.027 | |
| Surface Mount |
The ERJ-L12KF33MU fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 33m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 4.5 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

