PanasonicERJ-L14KF33MUWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 0.033 Ohm 1% 0.33W(1/3W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-L14KF33MU fixed single surface-mount resistor from Panasonic. This product has a resistance value of 33m Ohm. This dependable part has a power rating of 0.33 (1/3) W. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 9.388 Stück

Regional Inventory: 4.388

    Total88,00 €Price for 1015

    4.388 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1015
      Maximum Of:
      4388
      Country Of origin:
      Japan
         
      • Price: 0,0867 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1908+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.388 Stück
      • Price: 0,0867 €
    • (5000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2405+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.000 Stück
      • Price: 0,1114 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.