PanasonicERJ-MS4SF2M0UWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±75 | |
| 130 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 1.2 | |
| 0.12 | |
| ±0.25 | |
| ±0.25 | |
| ±0.15 | |
| Surface Mount |
Use this ERJ-MS4SF2M0U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 3 W. This product has a resistance value of 2m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This product is 6.4 mm long, 1.2 mm tall and 3.2 mm deep. This device is made with metal plate technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

