PanasonicERJ-P06F1302VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 13K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

This is a ERJ-P06F1302V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 13K Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

4.481 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1615+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.481 Stück
      • Price: 0,0151 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.