10-25% Rabatt

PanasonicERJ-P06J562VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 5.6K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

Use this ERJ-P06J562V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 5.6K Ohm. This dependable part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

27.882 Stück: Versand in vsl. 2 Tagen

    Total84,09 €Price for 4082

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      4082
      Maximum Of:
      4999
      Country Of origin:
      Japan
         
      • Price: 0,0206 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 17.882 Stück
      • Price: 0,0206 €
    • (5000)

      Versand in vsl. 2 Tagen

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2520+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 10.000 Stück
      • Price: 0,0122 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.