PanasonicERJ-P08D33R0VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 33 Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-P08D33R0V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.667 (2/3) W. This product has a resistance value of 33 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

46 Stück: morgen versandbereit

    Total0,56 €Price for 46

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      46
      Maximum Of:
      46
         
      • Price: 0,0122 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 46 Stück
      • Price: 0,0122 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.