PanasonicERJ-P08F18R0VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 18 Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 18 | |
| 1% | |
| 500 | |
| No | |
| 0.667 (2/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.01 | |
| +0.05|-0.2 | |
| +0.05|-0.15 | |
| ±0.1 | |
| Surface Mount |
Use this ERJ-P08F18R0V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.667 (2/3) W. This product has a resistance value of 18 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

