10-25% Rabatt

PanasonicERJ-P14J331UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 330 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

Use this ERJ-P14J331U fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 330 Ohm. This durable part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

51 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1529+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      51
      Country Of origin:
      Japan
         
      • Price: 0,0313 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1529+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 51 Stück
      • Price: 0,0313 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.