10-25% Rabatt
PanasonicERJ-S080R00VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0 | |
| No | |
| Thick Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.01 | |
| Surface Mount |
This is a ERJ-S080R00V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

