PanasonicERJ-S1D0R00UWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0 | |
| No | |
| Thick Film | |
| -55 | |
| 155 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| Yes | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| 0.027 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
The ERJ-S1D0R00U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

