PanasonicERJ-S1DF47R5UWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 47.5 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The ERJ-S1DF47R5U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 47.5 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

4.901 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1241+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,0856 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1241+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,0856 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1241+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.900 Stück
      • Price: 0,0847 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.