10-25% Rabatt
PanasonicERJ-U01J471CWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 470 Ohm 5% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 5% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| Surface Mount |
The ERJ-U01J471C fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 470 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

