PanasonicERJ-U02F2003XWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 200K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive

The ERJ-U02F2003X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 200K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

69 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1616+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 69 Stück
      • Price: 0,0069 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.