PanasonicERJ-U06F4701VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7K | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.004 | |
| Surface Mount |
The ERJ-U06F4701V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

