Reduced Price

PanasonicERJ-XGNF17R8YWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 01005 17.8 Ohm 1% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R

Use this ERJ-XGNF17R8Y fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 17.8 Ohm. This part has a power rating of 0.031 (1/32) W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 0.4 mm long, 0.13 mm tall and 0.2 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

9.995 Stück: Versand in vsl. 3 Tagen

    Total0,04 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1836+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      9995
      Country Of origin:
      Japan
         
      • Price: 0,0402 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1836+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Japan
      • In Stock: 9.995 Stück
      • Price: 0,0402 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.