PanasonicERJ-3EKF2052VWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 20.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF2052V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 20.5K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Auf Lager: 35.000 Stück

Regional Inventory: 10.000

    Total29,00 €Price for 10000

    10.000 auf Lager: morgen versandbereit

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,0029 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2422+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 25.000 Stück
      • Price: 0,0035 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.