10-25% Rabatt
PanasonicERJ-B2CFR033VWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0612 0.033 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33m | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| 0 to 200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0612 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0612 | |
| 1.6 | |
| 3.2 | |
| 0.55 | |
| 0.011 | |
| ±0.15 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
Use this ERJ-B2CFR033V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 33m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is 0 to 200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The ERJ-B2CFR033V part has a wide terminal termination style. This product is 1.6 mm long, 0.55 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

