SamtecERM8-013-05.0-L-DV-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro High Speed Terminal Strip HDR 26 POS 0.8mm Solder ST SMD T/R

Look no further than the micro high speed terminal strip ERM8-013-05.0-L-DV-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. It has a maximum voltage rating of 200 VAC. It has a header type gender. This device has a maximum current rating of 2.2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 16.4 mm long, 8.91 mm tall and 5.6 mm deep. This connector has an operating temperature of -55 to 125 °C. ERM8-013-05.0-L-DV-TR is housed in black liquid crystal polymer. It uses the solder termination method.

3 Stück: Versand in vsl. 2 Tagen

    Total4,40 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2251+
      Manufacturer Lead Time:
      4 Wochen
      • In Stock: 3 Stück
      • Price: 4,3962 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.