10-25% Rabatt

SamtecERM8-030-05.0-S-DV-K-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Micro High Speed Terminal Strip HDR 60 POS 0.8mm Solder ST Top Entry SMD Edge Rate® T/R

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this micro high speed terminal strip ERM8-030-05.0-S-DV-K-TR header connector from Samtec. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 200 VAC. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.2 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. ERM8-030-05.0-S-DV-K-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 30 mm long, 8.91 mm tall and 5.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 4.009 Stück

Regional Inventory: 1.009

    Total5,96 €Price for 1

    1.009 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      1 Woche
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Malaysia
         
      • Price: 5,9615 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 9 Stück
      • Price: 5,9615 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 1.000 Stück
      • Price: 5,9615 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2547+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 7,0176 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.